Siemens 3NA3240 SENTRON Fuse Holder inset 200A 500V 3pcs NH2 HRC system

MPN
3NA3240
Brand
Siemens
EAN-13
4001869056258
Order Code
06-8117
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siemens 3NA3240 is a fuse holder inset designed for low voltage applications, accommodating 200 A and 500 V. This product includes three pieces, suitable for knife blade fuses (NH) and diazed fuse links. Typically used in electrical distribution and protection systems, it ensures reliable circuit safeguarding.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 200A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 2
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 75mm
Package height 152mm
Package weight 451g
Package width 159mm
Power loss at rated current 14.9
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 47.2mm

Reviews

Be the first to submit a review

Trustpilot