Siemens 3NA3236 SENTRON Fuse Holder size 2 160 A 500 V 3 pcs

MPN
3NA3236
Brand
Siemens
EAN-13
4001869056227
Order Code
06-8115
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Siemens 3NA3236 is a fuse holder inset designed for Fuse Size 2, accommodating up to 160 A and 500 V. This Low Voltage HRC Fuse Holder, sold in sets of three, is ideal for electrical installations requiring reliable circuit protection. It is commonly used in industrial and commercial electrical systems to ensure safety and prevent overcurrent damage.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 160A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 2
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 75mm
Package height 152mm
Package weight 451g
Package width 159mm
Power loss at rated current 13
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 47.2mm

Reviews

Be the first to submit a review

Trustpilot