Siemens 3NA3107 SENTRON Fuse Holder inset; size 1 20A 500V

MPN
3NA3107
Brand
Siemens
EAN-13
4001869055763
Order Code
06-8107
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NA3107 is a fuse holder inset designed for low voltage HRC fuse applications, accommodating a fuse size of 1 with a 20 A current rating at 500 V. Ideal for electrical installations, this component is known for its reliability and safety features. It is commonly used in industrial and commercial electrical systems to protect circuits against overcurrent.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 20A
Voltage Rating - AC 500V
Voltage Rating - DC 440
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 1
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 71mm
Package height 93mm
Package weight 283g
Package width 143mm
Power loss at rated current 2.72
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 440V
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC/DC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot