Siemens 3NA3032 LV HRC Fuse Holder size 0 125 A 500 V front indicator

MPN
3NA3032
Brand
Siemens
EAN-13
4001869055732
Order Code
06-8105
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.47
15+ £12.35
75+ £12.19
150+ £12.03
300+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NA3032 is a fuse holder inset designed for low voltage HRC fuses, with a fuse size of 0, 125 A capacity, and a 500 V rating. Primarily used in electrical distribution systems, it provides reliable protection for circuits against overcurrent and short circuits. This knife blade fuse holder is ideal for industrial and commercial power applications.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 125A
Voltage Rating - AC 500V
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 68mm
Package height 94mm
Package weight 270g
Package width 133mm
Power loss at rated current 10.2
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC N/A
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot