Siemens 3NA3024 LV HRC Fuse Holder size 0 80A 500V NH1 front indicator

MPN
3NA3024
Brand
Siemens
EAN-13
4001869055718
Order Code
06-8101
Country of Origin
Greece
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3NA3024 is a fuse holder inset designed for low voltage HRC fuses, with a size 0 capacity of 80 A at 500 V. This device, ideal for protecting electrical circuits, is typically used in industrial and commercial power distribution systems. As a knife blade fuse holder, it offers reliable and secure connections for critical applications.
Type Fuse holder inset
Mounting Type Knife Blade
Current Rating 80A
Voltage Rating - AC 500V
Termination Knife Blade
Duty class gG
Fuse construction type according to IEC 60269 N/A
Fuse Size 0
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 68mm
Package height 94mm
Package weight 270g
Package width 133mm
Power loss at rated current 7
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated switching capacity 120A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC N/A
Switch-off Capacity 120kA
Type of fuse status indicator Top fuse status indicator
Utilization category according to IEC 60269 gL/gG (cable protection/equipment protection)
Voltage type AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot