Siegen S631 Spray Gun Touch-Up Gravity Feed 1mm Set-Up

MPN
S631
Brand
Siegen Tools
EAN-13
5054511177404
Order Code
94-2692
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for blowing-in small areas of panel and detail refinishing where fine control of paint and air is necessary. Features air, fluid and spray pattern adjustment for full user control. Brass air cap with steel needle and nozzle. Alternative set-ups available separately.
  • Suitable for blowing-in small areas of panel and detail refinishing where fine control of paint and air is necessary.
  • Features air, fluid and spray pattern adjustment for full user control.
  • Brass air cap with steel needle and nozzle.
  • Additional set-up available, for 0.8mm order Model No. S631-SET0.8.
  • Model No. S631
Air Consumption 3-5cfm
Available Set-Up(s) 0.8mm
Nett Weight 0.30kg
Noise Power/Pressure 43psi
Pot Capacity 125ml
Recommended Air Pressure 43psi
Standard Set-Up 1mm

Reviews

Be the first to submit a review

Trustpilot