Siegen S0897 TRX-Star Screwdriver Set 8pc

MPN
S0897
Brand
Siegen Tools
EAN-13
5054511792072
Order Code
89-7792
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a satin finish. Shot blasted and magnetized tips. Contoured handles with soft rubber grip for comfort and control.
  • Hardened and tempered Chrome Vanadium steel shafts with a satin finish.
  • Shot blasted and magnetized tips.
  • Contoured handles with soft rubber grip for comfort and control.
  • Sizes: T8 x 75, T10 x 75, T15 x 100, T20 x 100, T25 x 100, T27 x 100, T30 x 125, T40 x 125mm.
  • Lifetime guarantee*.
  • Model No. S0897
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Contents T8 x 75, T10 x 75, T15 x 100, T20 x 100, T25 x 100, T27 x 100, T30 x 125, T40 x 125mm
Height Safe No
Nett Weight 0.52kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot