Siegen S0774 Mini Pick & Screwdriver Set 6pc

MPN
S0774
Brand
Siegen Tools
EAN-13
5054511791983
Order Code
89-5692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel shafts and contoured soft grip handles with colour-coding for fast identification. Picks suitable for removal of bushings, cotter pins, O-rings and seals. Also features mini Phillips and slotted screwdrivers.
  • Chrome Vanadium steel shafts and contoured soft grip handles with colour-coding for fast identification.
  • Hooks and picks suitable for removal of bushings, cotter pins, O-rings and seals.
  • Also features mini Phillips and slotted screwdrivers.
  • Lifetime guarantee*.
  • Model No. S0774
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Picks; Straight - 45°, 90° 135°, Screwdrivers; Slotted 3mm, Phillips #0
Height Safe No
Nett Weight 0.22kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot