Siegen S0757 Comfort Grip Pliers Set 7pc

MPN
S0757
Brand
Siegen Tools
EAN-13
5054630218255
Order Code
89-5379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Induction heat treated and hardened steel components. Set contains side cutters, long nose pliers, end cutters, combination pliers and water pump pliers. Fitted with oversized grips for extra comfort.
  • Induction heat treated and hardened steel components.
  • Contents: Side Cutters, Long Nose Pliers, End Cutters, Combination Pliers, Water Pump Pliers.
  • Fitted with oversized grips for extra comfort.
  • Lifetime guarantee*.
  • Model No. S0757
Type Various
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Contents Side Cutters; 115mm, 195mm, Long Nose Pliers; 45° x 125mm, Straight x 205mm, 105mm End Cutters, 210mm Combination Pliers, 250mm Water Pump Pliers
Lifetime Warranty Yes
Nett Weight 1.55kg
Number of Pieces 7

Reviews

Be the first to submit a review

Trustpilot