Siegen S0756 Screwdriver Set 6pc Electrician's Vde/tuv/gs Approved

MPN
S0756
Brand
Siegen Tools
EAN-13
5024209950022
Order Code
89-5236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set comprises four slotted and three Phillips screwdrivers. Chrome Vanadium steel shafts with magnetic and corrosion resistant precision tips. Fully insulated and VDE approved for use up to 1500V DC and 1000V AC. Impact resistant handles with contoured, comfort grip for added torque transfer. Features hanging holes for easy storage.
  • Chrome Vanadium steel shafts with magnetic and corrosion resistant precision tips.
  • Fully insulated and VDE approved for use up to 1500V DC and 1000V AC.
  • Impact resistant handles with contoured, comfort grip for added torque transfer.
  • Contents: Slotted; 3 x 75, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips; #0 x 75, #1 x 80, #2 x 100mm.
  • Features hanging holes for easy storage.
  • Lifetime guarantee*.
  • Model No. S0756
Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Contents Slotted; 3 x 75, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips; #0 x 75, #1 x 80, #2 x 100mm
Height Safe No
Nett Weight 0.51kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot