Siegen S0753 Screwdriver Set 6pc Hammer-Thru

MPN
S0753
Brand
Siegen Tools
EAN-13
5054511966329
Order Code
89-5210
Country of Origin
China

Discontinued


Chrome Vanadium steel hammer-thru hex shafts with satin finish. Screwdrivers are shot blasted and have magnetized tips. Contoured soft grip handles with colour-coding for fast identification.


  • Chrome Vanadium steel hammer-thru hex shafts with satin finish.
  • Screwdrivers are shot blasted and have magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Contents: Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm.
  • Lifetime guarantee*.
  • Model No. S0753
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot