Siegen S0672 WallDrive Socket 16mm Deep 1/2"Sq Drive

MPN
S0672
Brand
Siegen Tools
EAN-13
5054630173134
Order Code
89-4875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.
  • Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated and mirror finished.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S0672
Type Deep Walldrive®
Drive Size 1/2"
Socket Size 16mm
Material Chrome Vanadium Steel
Depth Deep
Drive 1/2/"Sq
Lifetime Warranty Yes
Nett Weight 0.1051kg
Size 16mm

Reviews

Be the first to submit a review

Trustpilot