Siegen S0617 Soft Grip Screwdriver Set 24pc

MPN
S0617
Brand
Siegen Tools
EAN-13
5054511966268
Order Code
89-4653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of popular sized screwdrivers plus a tack puller, scratch awl, bit driver and magnetizer/demagnetizer. Chrome Vanadium steel shafts with satin finish. Screwdrivers are shot blasted and have magnetized tips. Contoured soft grip handles with colour-coding for fast identification.
  • Chrome Vanadium steel shafts with satin finish.
  • Contents: Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 100, 6 x 100, 5 x 150, 6 x 150, 8 x 200mm, Phillips; #0 x 75, #1 x 75, #2 x 38, #2 x 100, #3 x 150mm, Pozi; #0 x 75, #2 x 100mm, TRX-Star*; T10 x 100, T15 x 100, T20 x 100, T25 x 100, T30 x 100mm, Tack Puller, Scratch Awl, Bit Driver, Magnetizer/Demagnetizer.
  • Lifetime guarantee*.
  • Model No. S0617
Type Screwdrivers Mixed
Number of Pieces 24
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 100, 6 x 100, 5 x 150, 6 x 150, 8 x 200mm, Phillips; 0 x 75, 1 x 75, 2 x 38, 2 x 100, 3 x 150mm, Pozi; 0 x 75, 2 x 100mm, TRX-Star*; T10 x 100, T15 x 100, T20 x 100, T25 x 100, T30 x 100mm, Tack Puller, Scratch Awl, Bit Driver, Magnetizer/Demagnetizer.
Height Safe No
Nett Weight 2.02kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot