Siegen S0556 Magnetic Pick-up and Inspection Tool Kit 4pc

MPN
S0556
Brand
Siegen Tools
EAN-13
5024209795715
Order Code
89-4384
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two heavy-duty 5-section telescopic extending shafts with textured grip for comfort and control. Supplied with fully adjustable inspection mirror and interchangeable magnetic pick-ups suitable for most jobs.
  • Two heavy-duty 5-section telescopic extending shafts.
  • Textured grip for comfort and control.
  • Fully adjustable 50 x 80mm inspection mirror.
  • Includes three magnetic heads; 1.5kg and 2.3kg fixed and one 2.3kg fully adjustable.
  • Lifetime guarantee*.
  • Model No. S0556

Model NoS0556
Minimum/Maximum Length:175/655mm
Magnet Capacity:1.5kg & 2.3kg Fixed, 2.3kg Fully Adjustable
Mirror Size:50 x 80mm
Nett Weight:0.21Kg

Type Magnetic pick up tool
Length 175/655mm
Lifetime Warranty Yes
Lift Capacity 2300g
Magnet Capacity 1.5kg, 2.3kg Fixed, 2.3kg Fully Adjustable
Minimum/Maximum Length 175/655mm
Mirror Size 50 x 80mm
Nett Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot