Siegen S0554 Circlip Pliers Set Internal/external 400mm

MPN
S0554
Brand
Siegen Tools
EAN-13
5054630602337
Order Code
89-4435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Internal and external circlip pliers with spring ratchet locking mechanism to securely hold against circlip tension. Includes six pairs of tips at various angles. Fitted with chunky grip PVC handles. Supplied in storage case.
  • Spring ratchet locking mechanism to securely hold against circlip tension.
  • Maximum spread 85mm.
  • Fitted with chunky grip PVC handles.
  • Contents: Ø3mm Tips x 0°, 45°, 90° (2pc of each), Internal/External Circlip Pliers.
  • Lifetime guarantee*.
  • Model No. S0554
Type Internal / external set
Contents Ø3mm Tips; 0°, 45°, 90° (2pc each), Internal & External Circlip Pliers
Length 400mm
Lifetime Warranty Yes
Maximum Spread 85mm
Nett Weight 2.30kg
Tip Type 45° angled / 90° angled / straight

Reviews

Be the first to submit a review

Trustpilot