Siegen S0535 Screwdriver Set Hammer-thru 6pc

MPN
S0535
Brand
Siegen Tools
EAN-13
5024209690003
Order Code
89-3654
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 16/10/2026

Chrome Vanadium steel hammer-thru shafts, fully hardened, tempered and chrome plated. Screwdrivers are shot blasted and have magnetized tips. Classic type handles manufactured from high-impact resistant material.
  • Chrome Vanadium steel hammer-thru shafts.
  • Contents: Slotted; 5 x 75, 6 x 100, 8 x 150mm, Phillips; #1 x 80, #2 x 100, #3 x 150mm.
  • Lifetime guarantee*.
  • Model No. S0535
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 5 x 75, 6 x 100, 8 x 150mm, Phillips; 1 x 80, 2 x 100, 3 x 150mm
Height Safe No
Nett Weight 0.65kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot