Siegen S0466 Hex Key Set 10pc T-handle Metric

Order Code:

89-0152

Brand: Siegen Tools MPN: S0466 EAN-13: 5024209687454
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 100 despatched in 2 working days

Chrome Vanadium steel. T-Handle design increases turning power and provides a sure, comfortable grip. Ideal for home, shop, workplace and workbench. Includes steel organizer suitable for wall mounting.

Model NoS0466
Contents:2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 8, 10mm
Length:140-155mm
Nett Weight:0.82Kg

Type T-handle metric
Hex Key Size Various
Contents 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 8, 10mm
Length 140-155mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.82kg
Pieces 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot