Siegen S0125 Dual Action Palm Sander Ø125mm 240W/230V

MPN
S0125
Brand
Siegen Tools
EAN-13
5054511089110
Order Code
94-2836
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, compact palm sander with soft grip for added comfort. Dual action orbit of Ø3mm allows use for various sanding applications. Powered by a 240W motor with on/off switch. Features a self-contained dust extraction port with dust collection bag. Fitted with Ø125mm hook-and-loop backing pad and supplied with two sanding discs.
  • Compact, ergonomic and lightweight design finished with soft grip.
  • Powered by a 240W motor with on/off switch.
  • Dual action orbit of Ø3mm allows use for various sanding applications.
  • Features a self-contained dust extraction port with dust collection bag.
  • Fitted with Ø125mm hook-and-loop backing pad and supplied with two sanding discs.
  • Model No. S0125



Motor Power 240W
Nett Weight 1.17kg
Noise Power/Pressure 87/76dB(A)
No-Load Speed 12000rpm
Orbit Size Ø3mm
Pad Size Ø125mm
Supply 230
Thread Size n/a
Vibration/Uncertainty 4.315/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot