Siegen S01182 Screwdriver Phillips #3 x 150mm

MPN
S01182
Brand
Siegen Tools
EAN-13
5054511508437
Order Code
94-2025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip. Contoured soft grip handle with colour-coding for fast identification.
  • Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip.
  • Contoured soft grip handle with colour-coding for fast identification.
  • Lifetime guarantee*.
  • Model No. S01182
Length 150mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver
Size #3 x 150mm

Reviews

Be the first to submit a review

Trustpilot