Siegen S01151 TRX-Star* Key Set 10pc T-Handle

MPN
S01151
Brand
Siegen Tools
EAN-13
5054630416934
Order Code
94-2123
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish. Tough, composite, comfort grip with hanging hole. Each handle incorporates a long TRX-Star* and short security TRX-Star* shaft. Includes metal stand suitable for wall mounting.
  • Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish.
  • Tough, composite, comfort grip with hanging hole.
  • Each handle incorporates a long TRX-Star* and short security TRX-Star* shaft.
  • Includes metal stand suitable for wall mounting.
  • Contents: Security TRX-Star*/TRX-Star*; T9, T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Lifetime guarantee*.
  • Model No. S01151
Type Hex Key Set
Number of Pieces 10
Torx Key Size Various
Contents Security TRX-Star*/TRX-Star*; T9, T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 135-170mm
Lifetime Warranty Yes
Nett Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot