Siegen S01150 Ball-End Hex Key Set 10pc T-Handle Metric

MPN
S01150
Brand
Siegen Tools
EAN-13
5054630416927
Order Code
94-2122
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish. Tough, composite, comfort grip with hanging holes. Each handle incorporates a long ball-end hex and short hex shaft. Includes metal stand suitable for wall mounting.
  • Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish.
  • Tough, composite, comfort grip with hanging holes.
  • Each handle incorporates a long ball-end hex and short hex shaft.
  • Includes metal stand suitable for wall mounting.
  • Contents: Hex/Ball-End Hex; 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. S01150
Type Hex Key Set
Contents Hex/Ball-End Hex; 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 8, 10mm
Length 135-170mm
Lifetime Warranty Yes
Nett Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot