Siegen S01104 Pick & Hook Set 6pc Extra-Long

MPN
S01104
Brand
Siegen Tools
EAN-13
5054630586644
Order Code
84-2299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Six long reach picks with black finished steel shafts. Suitable for pin/clip picking and the removal of O-rings and seals. Length 240mm.
  • Six long reach picks with black finished steel shafts.
  • Contents: Straight, Right Angle, Half-Round, Swan Neck, 45°/ 90° Tip, 40°/45° Tip.
  • Suitable for pin/clip picking and the removal of O-rings and seals.
  • Lifetime Guarantee*.
  • Model No. S01104

Set includes the following: Straight, right angle, half-round, swan neck, 45°/ 90° tip, 40°/45° tip. .
Type Scraper and hook set
Contents Picks (240mm); Straight, Right Angle, Half-Round, Swan Neck, 45°/ 90° Tip, 40°/45° Tip
Nett Weight 0.18kg
Pieces 6

Reviews

Be the first to submit a review

Trustpilot