Siegen S01100 Wire Twister 270mm Safety

Order Code:

84-0551

Brand: Siegen Tools MPN: S01100 EAN-13: 5054511030587
Qty Unit Price (Ex VAT)
1+ £23.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Suitable for safety wiring all types of fasteners, caps, drain cocks, valves and electrical connectors.

Model NoS01100
Length:270mm
Maximum Capacity:Ø1.5mm
Nett Weight:0.44Kg

Type Wire Twister
ESD Safe No
Length 265mm
VDE Safe No
Lifetime Warranty Yes
Maximum Capacity Ø1.5mm
Nett Weight 0.44kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot