Siegen S01082 Vice 125mm Steel Fabricated

Order Code:

84-0380

Brand: Siegen Tools MPN: S01082 EAN-13: 5054511006193
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/04/2026

Bench mounting vice with smooth clamping action. Features anvil at rear. Ideal for the DIY enthusiast and light garage use.

Model NoS01082
Jaw Opening:125mm
Jaw Width:125mm
Nett Weight:4.4kg
Optional Accessories:VSJ125 - Soft Jaws
Overall Height:120mm

Type Bench Vice
Jaw Width 125mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot