Siegen S01039 HSS Drill Bit Set 6pc DIN 338

MPN
S01039
Brand
Siegen Tools
EAN-13
5051747784123
Order Code
89-9037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HSS Roll forged drill bits manufactured to DIN338. Suitable for general workshop use in both hand and pillar drill applications. Six popular sizes supplied in storage case.
  • HSS Roll forged drill bits manufactured to DIN 338.
  • Suitable for general workshop use in both hand and pillar drill applications.
  • Sizes: Ø2, 3, 4, 5, 6, 8mm.
  • Supplied in storage case.
  • Model No. S01039
Diameter 8mm
Contents Ø2, 3, 4, 5, 6, 8mm
Lifetime Warranty No
Nett Weight 0.12kg
Number of Bits 6
Smallest Diameter 2mm

Reviews

Be the first to submit a review

Accessories


Trustpilot