Siedle 200049080-01 AIB 150-01 White Door Intercom Hands-Free Corded Audio

Image Representative of Range

Siedle 200049080-01 AIB 150-01 White Door Intercom Hands-Free Corded Audio

MPN
200049080-01
Brand
Siedle
EAN-13
4056138004904
Order Code
10-6127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.27 £60.58
10+ £58.76
50+ £58.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Siedle AIB 150-01 is a white, corded door intercom designed for reliable communication. It features easy installation and is ideal for residential or commercial building entry points. This door intercom facilitates secure visitor screening and building access control.
Type Door intercom
Depth 23mm
Factory colour White
Height 133mm
Misc Attribute Indoor audio unit
Transfer Type Corded
Width 79mm

Reviews

Be the first to submit a review

Trustpilot