Siedle 200040023-00 BTS 850-02 W Door Intercom Corded White Bus Phone

Image Representative of Range

Siedle 200040023-00 BTS 850-02 W Door Intercom Corded White Bus Phone

MPN
200040023-00
Brand
Siedle
EAN-13
4015739400232
Order Code
10-6126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Siedle BTS 850-02 W is a white, corded door intercom emphasising reliable communication. As a product of Siedle, it offers robust quality and functionality for residential and commercial properties. It is ideal for secure and convenient entry communication solutions.
Type Door intercom
Depth 46mm
Factory colour White
Height 201mm
Misc Attribute Telephone standard
Transfer Type Corded
Weight 0
Width 91mm

Reviews

Be the first to submit a review

Trustpilot