Siedle 200039976-00 HTA 811-0 W Door Intercom Corded White for Door Security

MPN
200039976-00
Brand
Siedle
EAN-13
4015739399765
Order Code
17-5816
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Siedle 200039976-00 HTA 811-0 W Door Intercom Corded White is integral to enhancing door security and functionality within buildings. This corded door intercom system, finished in a clean white, is designed to facilitate clear and efficient communication between occupants and visitors through a straightforward interface. It features reliable audio communication, making it suitable for use in both residential and commercial settings where secure access control is necessary. The intercom is engineered for long-lasting performance and robust connectivity, making it an ideal choice for buildings requiring consistent and clear communication lines. Its application is predominantly seen in installations seeking to combine practical security measures with ease of use and maintainability.
Type House phone 6+N.
Colour White
Depth 46mm
Height 201mm
Product Type Door intercom
Transfer Type Corded
Weight 0
Width 91mm

Reviews

Be the first to submit a review

Trustpilot