Sicce RSYG08F Syncra Silent 1.0 Pump Low-Noise Energy-Efficient Versatile

MPN
RSYG08F
Brand
Sicce
EAN-13
8011469999813
Order Code
10-6124
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sicce Syncra Silent 1.0 is a multi-function circulation pump designed for quiet operation. It features versatility and reliability, making it ideal for aquariums, terrariums, and hydroponic systems. This Sicce RSYG08F pump is known for its energy efficiency and compact design.
Type Circulation pump
Connection 13 mm (1/2") Ø
Flow Rate 950 l/h
Height 70mm
Length 90mm
Max. delivery head 1.5m
Operating Voltage 230V
Power consumption (P1) 16W
Width 48mm

Reviews

Be the first to submit a review

Trustpilot