Sicce PRN104 Nova Pump Compact Energy-Efficient for Aquariums and Ponds

Image Representative of Range

Sicce PRN104 Nova Pump Compact Energy-Efficient for Aquariums and Ponds

MPN
PRN104
Brand
Sicce
EAN-13
8011469965672
Order Code
10-6119
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Sicce Nova PRN104 is a multi-function circulation pump renowned for its versatility and efficiency. Designed by Sicce, it features reliable performance suitable for a variety of aquatic environments. Ideal for aquariums and water installations, the PRN104 serves as an essential component in maintaining optimal water circulation.
Type Circulation pump
Connection 13 mm (1/2") Ø
Flow Rate 800 l/h
Height 61mm
Length 60mm
Max. delivery head 1.8m
Operating Voltage 230V
Power consumption (P1) 10W
Width 72mm

Reviews

Be the first to submit a review

Trustpilot