Sicce PLM173 Easy Line Compact Submersible Pump Energy-efficient Design

Image Representative of Range

Sicce PLM173 Easy Line Compact Submersible Pump Energy-efficient Design

MPN
PLM173
Brand
Sicce
EAN-13
8011469965818
Order Code
10-6116
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Sicce Micra PLM173 is a multi-function circulation pump designed for optimal water movement. Manufactured by Sicce, it is ideal for a variety of aquatic applications. This pump is well-suited for aquariums, small water features, and hydroponic systems.
Type Circulation pump
Connection 13 mm (1/2") Ø
Flow Rate 400 l/h
Height 52mm
Length 57mm
Max. delivery head 0.6m
Operating Voltage 230V
Power consumption (P1) 6W
Width 43mm

Reviews

Be the first to submit a review

Trustpilot