Sicce 572071 Submersible Pump DW5500, High Delivery, Low Power Use

Image Representative of Range

Sicce 572071 Submersible Pump DW5500, High Delivery, Low Power Use

Order Code:

12-9343

Brand: Sicce MPN: 572071 EAN-13: 8011469990452
Qty Unit Price (Ex VAT)
1+ £93.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 3 working days

The Sicce Submersible Pump DW5500 is a versatile water pump known for its efficiency and reliability. With a powerful design, it is ideal for use in garden ponds and filters. This pump is often utilised in various water circulation applications, including pond maintenance and garden water features.
Type Stream pump
Cable Length 10.00m
Colour Black
Connection 30.3 mm (1") IT
Diameter 200mm
Dimensions (Ø x H) 200 mm x 276 mm
Height 276mm
Max. delivery head 4m
Max. feed rate 5500 l/h
Power Consumption 140W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot