Siba 70 059 60.8 8A 32x6.3mm Quickblow Glass Fuse

MPN
70 059 60.8
Brand
Siba
Order Code
26-1928

Discontinued


Quickblow 8A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 80A/250V AC
  • Siba 70-059-060 series
Current Rating 8A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Accessories


Trustpilot