Siba 70 059 60.1.25 1.25A 32x6.3mm Quickblow Glass Fuse

MPN
70 059 60.1.25
Brand
Siba
Order Code
26-1914

Discontinued


Quickblow 1.25A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 35A/250V AC
  • Siba 70-059-060 series
Current Rating 1.25A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Questions

*Question functionality currently disabled
Question by: Product code: 26-1914

Q. Is 1 item a single fuse? Just the product details mention being sold in packs of 100

A. Hi Stephen. Thank you for your question. We supply this as a single fuse. Thank you for raising this, we will update the product information.

Accessories


Trustpilot