Siba 70 004 02.2.5 5x20 2.5A Med. Glass Fuse 250V

MPN
70 004 02.2.5
Brand
Siba
Order Code
26-2491

Discontinued


Miniature 20 x 5mm medium blow glass fuse from Siba, with 2.5A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-004-02 series
Current Rating 2.5A
Voltage Rating 250
Length 20mm
Diameter 5mm
Fuse Speed Medium blow

Accessories


Trustpilot