Siba 70-001-40/8A 8A Ultra Rapid 20x5mm Fuse

MPN
70-001-40/8A
Brand
Siba
Order Code
26-5634

Discontinued


Very quick acting semiconductor protection fuse with high breaking capacity. Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes.
  • 8A current rating
  • 250V voltage rating
  • 1.5kA interrupting rating
  • Ceramic body
  • 5x20mm fuse
  • Standards IEC, UL, VDE
  • 250mV voltage drop
  • 3W power loss
  • Siba 70-001-40 Series
Current Rating 8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very fast acting
Body Material Ceramic

Accessories


Trustpilot