SHX 24HS1200 Halogen Heater 30 m² Silver/Black 1200W Quiet

MPN
SHX24HS1200
Brand
SHX
EAN-13
9005151001815
Order Code
10-6111
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.58 £24.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 522 in stock

The SHX SHX24HS1200 is a silver and black halogen heater designed for spaces up to 30 m². This infrared heater is ideal for providing efficient and focused warmth in residential or office environments. Its sleek design and colour scheme allow it to blend seamlessly with modern interiors.
Type Halogen heater
Dimensions (L x W x H) 320 x 280 x 510 mm
Colour Silver, Black
Height 510mm
Length 320mm
Suitable for rooms up to 30m²
Switching stages 3
Weight 1.7kg
Width 280mm

Reviews

Be the first to submit a review

Trustpilot