SHX 17PTC1500 Fan Heater 15 m² Black/White Efficient Room Heater

MPN
SHX17PTC1500
Brand
SHX
EAN-13
9005151001655
Order Code
10-6109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 539 in stock

The SHX fan heater in black and white efficiently heats spaces up to 15 m². It is an electric infrared heater widely used in residential or small office environments. The SHX17PTC1500 model combines stylish design with effective heating capabilities.
Type Fan heater
Maximum Output Power 1500W
Dimensions (L x W x H) 130 x 160 x 260 mm
Colour Black/white
Height 260mm
Length 130mm
Suitable for rooms up to 15m²
Switching stages 3
Width 160mm

Reviews

Be the first to submit a review

Trustpilot