SHX 03HS800 Quartz Heater 15m² White Quiet Two Heat Settings Safe

MPN
SHX03HS800
Brand
SHX
EAN-13
9005151001846
Order Code
10-6108
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.85 £13.47
10+ £12.75
50+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 279 in stock

The SHX quartz heater, model SHX03HS800, is designed to heat areas up to 15 square metres. This white electric radiator delivers efficient infrared heating, making it ideal for use in homes or small offices. Typical applications include use as a space heater to provide targeted warmth in specific areas.
Type Quartz heater
Dimensions (L x W x H) 235 x 160 x 375 mm
Colour White
Heater features Heater function
Height 375mm
Length 235mm
Suitable for rooms up to 15m²
Switching stages 2
Weight 0.8kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot