Shrinktek SP 12.7 CLR 12.7mm x 1.2m Heat Shrink Sleeve Clear

MPN
SP 12.7 CLR
Brand
Shrinktek
Order Code
03-0130
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.44
5+ £2.92
10+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 7 days

Highly flexible general purpose clear polyolefin 12.7mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 12.7mm supplied diameter, 6.4mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.65mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Transparent
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot