Shrinktek MINI REELS 3.2 WHI 3.2mm White 11m Heat Shrink

Shrinktek MINI REELS 3.2 WHI 3.2mm White 11m Heat Shrink

MPN
MINI REELS 3.2 WHI
Brand
Shrinktek
Order Code
03-0287

Discontinued


Mini Reel Heat Shrinkable Sleeving, 2:1 Shrink Ratio, 3.2mm Supplied Diameter, 1.6mm Shrink Diameter, 100°C Shrink Temperature, White Colour, Polyolefin Material, 105°C Operating Temperature Range, 11m Length, Resistant to Fuel and Oils, 20kV/mm Dielectric Strength, Flame Retardant to UL224, Small Boxed Reels for Convenient Storage and Ease of Use, Suitable for a Wide Range of uses Including Military and Professional Electronics, and Industrial Electronics Manufacturing, Applications Includes Insulation, Marking, Strain Relieving, Building of Wire Bundles, Colour Coding and Identification and Mechanical Protection, Supplied in Boxed Reel of 11m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 11m
Colour White
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm

Trustpilot