Shrinktek MINI REELS 25.4 RED 25.4mm 3.5m Heat Shrink

MPN
MINI REELS 25.4 RED
Brand
Shrinktek
Order Code
03-0254

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Red colour
  • Supplied diameter 25.4mm
  • Shrink diameter 12.7mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 3.5m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 3500mm
Colour Red
Shrunk Diameter 12.7mm
Unshrunk Diameter 25.4mm

Trustpilot