Shrinktek MINI REELS 12.7 RED 12.7mm 6m Heat Shrink

MPN
MINI REELS 12.7 RED
Brand
Shrinktek
Order Code
03-0304
Country of Origin
Czech Republic

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Red colour
  • Supplied diameter 12.7mm
  • Shrink diameter 6.4mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 6m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 6m
Colour Red
Shrunk Diameter 6.4mm
Unshrunk Diameter 12.7mm

Trustpilot