Shrinktek MINI REELS 1.2 YEL 1.2mm Yellow 12m Heat Shrink

MPN
MINI REELS 1.2 YEL
Brand
Shrinktek
Order Code
03-0264

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.
  • Shrink ratio 2:1
  • Yellow colour
  • Supplied diameter 1.2mm
  • Shrink diameter 0.6mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 12m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Yellow
Shrunk Diameter 0.6mm
Unshrunk Diameter 1.2mm

Trustpilot