Shrinktek FFR 6 GRY 6mm Expandable Sleeve 100m Reel Grey

MPN
FFR 6 GRY
Brand
Shrinktek
Order Code
03-1448

Discontinued


Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 6mm
  • Maximum expanded diameter 12mm
  • Supplied on 100m reel
Sleeve Diameter 12mm
Colour Grey
Length 100m
Material Polyester
Type Braided Sleeving

Trustpilot