Shrinktek FFR 5 GRY 5mm Expandable Sleeve Grey 5m

MPN
FFR 5 GRY
Brand
Shrinktek
Order Code
03-1450
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £0.593 £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockContact us for additional stock

Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 5mm
  • Maximum expanded diameter 10mm
  • Supplied in 5m coil
Sleeve Diameter 10mm
Colour Grey
Length 5m
Material Polyester
Type Braided Sleeving

Reviews

Be the first to submit a review

Trustpilot