Christmas Opening Hours and Delivery Dates here

Shrinktek CTW-3-BLK/200 2:1 3.2mm Ultra Thin Heat Shrink (200m reel)

Order Code:

03-1003

Brand: Shrinktek MPN: CTW-3-BLK/200

Discontinued


High quality and cost effective commercial grade 2:1 black polyolefin heat shrink ideal for the electrical and electronic markets.
  • Supplied diameter 3mm
  • Shrink diameter 1.5mm
  • Ultra-thin wall thickness of 0.25mm
  • Shrink temperature 100°C
  • Reduces installation times and risk of damage to temperature sensitive components
  • Space saving in applications of high density wiring
  • Suitable for general insulation and mechanical protection
  • Supplied on spool of 200m
Shrinkage Ratio 2:1
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm
Colour Black
Length 200000mm

Trustpilot