Showa 4704XL Work Gloves: Nitrile Size 9 XL Spandex EN 388 CAT II

MPN
4704 XL
Brand
Showa
EAN-13
4901792028479
Order Code
10-6103
Country of Origin
Vietnam
View Full Product Range (6)

Discontinued


Manufactured by Showa, the 4704 XL safety gloves feature XL Gr.XL 381 spandex and nitrile material for optimal protection. These protective gloves are designed to provide thermal protection and are ideal for various workplace applications. EN 388 CAT II certified, they ensure a reliable barrier in professional environments.
Size 9, XL
Colour Grey, Black
Type Work glove
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot