Showa 4702 XL 376R Nitrile Work Gloves Size 9 XL Damp/Oily Use

MPN
4702 XL
Brand
Showa
EAN-13
4901792014908
Order Code
10-6099
Country of Origin
Vietnam

Discontinued


Showa 4702 XL work gloves feature a durable nylon construction with a nitrile coating, providing excellent grip and abrasion resistance. These protective gloves are designed for size 9 XL hands and comply with EN 388, CAT II standards, ensuring safety and comfort in industrial environments. They are ideal for various workplace applications requiring enhanced hand protection and thermal insulation.
Size 9, XL
Colour Grey, Blue, Black
Type Work glove
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot