Shockforce Dual-Sided Tape 5m/16ft (Width 30mm)

The Crescent Lufkin® Shockforce Tape has a matt nylon blade that provides extended product life and glare reduction. The blade is dual-sided, with a vertical quick-read scale on the underside for overhead and hard to reach measurements. It offers an impressive unassisted standout of 4.3m (14ft). Fitted with a diamond-coated end hook that grabs material from every direction and prevents slippage.

Narrow blade technology offers reduced weight, ideal when carrying a tape all day on the job site. Its optimised drum and spring design are contained within a compact case that fits comfortably in the palm of your hand. A steel tether point offers increased safety capability when working at height and if you drop the tape it will survive a fall of up to 100ft. The steel tether point can also be used for scribing and drawing arcs during layout.

This Crescent Lufkin® Shockforce Dual-Sided Tape has metric and imperial measurements.

Length: 5m/16ft
Blade Width: 30mm
Accuracy: EC Class

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial
Crescent Lufkin® L1116CME2 Shockforce Dual-Sided Tape 5m/16ft (Width 30mm)
Crescent Lufkin® L1116CME2 Shockforce Dual-Sided Tape 5m/16ft (Width 30mm)
Standard range
Order code: 95-3301
MPN: L1116CME2

Despatched within 4 working days - 100 in stock
1+ £32.24
Price per unit Ex VAT
5m Tape measure Both
Crescent Lufkin® L1125CME2 Shockforce Dual-Sided Tape 8m/26ft (Width 30mm)
Crescent Lufkin® L1125CME2 Shockforce Dual-Sided Tape 8m/26ft (Width 30mm)
Extended range
Order code: 95-3302
MPN: L1125CME2

Available to back orderPlease contact us for lead time
1+ £36.40
Price per unit Ex VAT
8m Tape measure Both

Trustpilot